
74HC153D,653 | |
|---|---|
DigiKey Part Number | 1727-6313-2-ND - Tape & Reel (TR) 1727-6313-1-ND - Cut Tape (CT) 1727-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC153D,653 |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | kr.3.11000 | Direct |
| CD74HC153M | Texas Instruments | 10 | 296-CD74HC153M-ND | kr.8.62000 | Upgrade |
| CD74HC153M96 | Texas Instruments | 21.884 | 296-31568-1-ND | kr.4.63000 | Upgrade |
| CD74HC153MT | Texas Instruments | 8.750 | CD74HC153MT-ND | kr.3.99419 | Upgrade |
| SN74HC153D | Rochester Electronics, LLC | 79.758 | 2156-SN74HC153D-ND | kr.5.95959 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.38720 | kr.34.68 |
| 100 | kr.1.19640 | kr.119.64 |
| 250 | kr.1.10544 | kr.276.36 |
| 500 | kr.1.05054 | kr.525.27 |
| 1.000 | kr.1.00552 | kr.1,005.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95792 | kr.2,394.80 |
| 5.000 | kr.0.92923 | kr.4,646.15 |
| 7.500 | kr.0.91486 | kr.6,861.45 |
| 12.500 | kr.0.89894 | kr.11,236.75 |
| 17.500 | kr.0.88964 | kr.15,568.70 |
| 25.000 | kr.0.88069 | kr.22,017.25 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

