
74HC151D,653 | |
|---|---|
DigiKey Part Number | 1727-7294-2-ND - Tape & Reel (TR) 1727-7294-1-ND - Cut Tape (CT) 1727-7294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.34900 | kr.23.49 |
| 50 | kr.1.93800 | kr.96.90 |
| 100 | kr.1.81120 | kr.181.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45976 | kr.3,649.40 |
| 5.000 | kr.1.41747 | kr.7,087.35 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |



