Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14D-Q100,118

DigiKey Part Number
1727-1029-2-ND - Tape & Reel (TR)
1727-1029-1-ND - Cut Tape (CT)
1727-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC14D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC14ADR2Gonsemi269MC74HC14ADR2GOSCT-NDkr.0.30000Direct
MC74HC14ADR2G-Qonsemi4.634488-MC74HC14ADR2G-QCT-NDkr.0.32000Direct
M74HC14YRM13TRSTMicroelectronics3.726497-14386-1-NDkr.0.67000Similar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91040kr.22.76
100kr.0.77920kr.77.92
250kr.0.71616kr.179.04
500kr.0.67826kr.339.13
1.000kr.0.64706kr.647.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61412kr.1,535.30
5.000kr.0.59427kr.2,971.35
7.500kr.0.58433kr.4,382.48
12.500kr.0.57331kr.7,166.38
17.500kr.0.56687kr.9,920.23
25.000kr.0.56068kr.14,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000