Direct
Similar

74HC138D-Q100HL | |
|---|---|
DigiKey Part Number | 1727-2458-2-ND - Tape & Reel (TR) 1727-2458-1-ND - Cut Tape (CT) 1727-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D-Q100HL |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC138ADR2G | onsemi | 10.856 | MC74HC138ADR2GOSCT-ND | kr.2.35000 | Direct |
| MC74HC138ADTR2G-Q | onsemi | 2.063 | 488-MC74HC138ADTR2G-QCT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82405 | kr.2,060.12 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



