
74HC132BQX | |
|---|---|
DigiKey Part Number | 1727-74HC132BQXTR-ND - Tape & Reel (TR) 1727-74HC132BQXCT-ND - Cut Tape (CT) 1727-74HC132BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132BQX |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.1.01680 | kr.25.42 |
| 100 | kr.0.87180 | kr.87.18 |
| 250 | kr.0.80264 | kr.200.66 |
| 500 | kr.0.76106 | kr.380.53 |
| 1.000 | kr.0.72663 | kr.726.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68419 | kr.2,052.57 |
| 6.000 | kr.0.66340 | kr.3,980.40 |
| 9.000 | kr.0.65299 | kr.5,876.91 |
| 15.000 | kr.0.64146 | kr.9,621.90 |
| 21.000 | kr.0.63472 | kr.13,329.12 |
| 30.000 | kr.0.62823 | kr.18,846.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

