16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123PW-Q100,118

DigiKey Part Number
1727-2033-2-ND - Tape & Reel (TR)
1727-2033-1-ND - Cut Tape (CT)
1727-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123PW-Q100,118
Description
IC MMV 2-CIR 65-NS 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
65 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.53400kr.25.34
50kr.2.09540kr.104.77
100kr.1.96030kr.196.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.58420kr.3,960.50
5.000kr.1.53894kr.7,694.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250