Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123BQ-Q100,115

DigiKey Part Number
1727-74HC123BQ-Q100,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC123BQ-Q100,115
Description
IC MMV 2-CIR 65-NS 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-VFQFN Exposed Pad
Schmitt Trigger Input
No
Supplier Device Package
16-DHVQFN (2.5x3.5)
Propagation Delay
65 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16675kr.3,500.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.16675
Unit Price with VAT:kr.1.45844