
74HC05D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7920-2-ND - Tape & Reel (TR) 1727-7920-1-ND - Cut Tape (CT) 1727-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05D-Q100,118 Models |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC05ADR2G | onsemi | 198.174 | MC74HC05ADR2GOSCT-ND | kr.1.97000 | Direct |
| 74HC05S14-13 | Diodes Incorporated | 299 | 31-74HC05S14-13CT-ND | kr.1.52000 | Similar |
| MC74HC05ADG | onsemi | 1.275 | MC74HC05ADG-ND | kr.3.36000 | Similar |
| SN74HCS05QDRQ1 | Texas Instruments | 1.268 | 296-SN74HCS05QDRQ1CT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.62040 | kr.40.51 |
| 100 | kr.1.40300 | kr.140.30 |
| 250 | kr.1.29920 | kr.324.80 |
| 500 | kr.1.23630 | kr.618.15 |
| 1.000 | kr.1.18469 | kr.1,184.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81553 | kr.2,038.83 |
| 5.000 | kr.0.79041 | kr.3,952.05 |
| 7.500 | kr.0.77783 | kr.5,833.73 |
| 12.500 | kr.0.76390 | kr.9,548.75 |
| 17.500 | kr.0.75575 | kr.13,225.62 |
| 25.000 | kr.0.74792 | kr.18,698.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

