Inverter IC 6 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05D-Q100,118

DigiKey Part Number
1727-7920-2-ND - Tape & Reel (TR)
1727-7920-1-ND - Cut Tape (CT)
1727-7920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05D-Q100,118
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC05D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC05ADR2Gonsemi198.174MC74HC05ADR2GOSCT-NDkr.1.97000Direct
74HC05S14-13Diodes Incorporated29931-74HC05S14-13CT-NDkr.1.52000Similar
MC74HC05ADGonsemi1.275MC74HC05ADG-NDkr.3.36000Similar
SN74HCS05QDRQ1Texas Instruments1.278296-SN74HCS05QDRQ1CT-NDkr.3.55000Similar
In-Stock: 2.374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.82000kr.18.20
25kr.1.62040kr.40.51
100kr.1.40300kr.140.30
250kr.1.29920kr.324.80
500kr.1.23630kr.618.15
1.000kr.1.18469kr.1,184.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.81553kr.2,038.83
5.000kr.0.79041kr.3,952.05
7.500kr.0.77783kr.5,833.73
12.500kr.0.76390kr.9,548.75
17.500kr.0.75575kr.13,225.62
25.000kr.0.74792kr.18,698.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000