
74HC04PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC04PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC04PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC04PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC04ADTR2G | onsemi | 11.004 | MC74HC04ADTR2GOSCT-ND | kr.2.47000 | Direct |
| MC74HC04ADTR2G-Q | onsemi | 4.945 | 488-MC74HC04ADTR2G-QCT-ND | kr.2.85000 | Similar |
| SN74HC04IPWRG4Q1 | Texas Instruments | 67.590 | 296-24325-1-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.27800 | kr.31.95 |
| 100 | kr.1.10060 | kr.110.06 |
| 250 | kr.1.01592 | kr.253.98 |
| 500 | kr.0.96494 | kr.482.47 |
| 1.000 | kr.0.92298 | kr.922.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64417 | kr.1,610.42 |
| 5.000 | kr.0.62353 | kr.3,117.65 |
| 7.500 | kr.0.61318 | kr.4,598.85 |
| 12.500 | kr.0.60172 | kr.7,521.50 |
| 17.500 | kr.0.59501 | kr.10,412.68 |
| 25.000 | kr.0.58857 | kr.14,714.25 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

