74HC04D/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 8.144
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 543
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25.477
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29.211
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.361
Unit Price: kr.1.08236
Datasheet

Parametric Equivalent


onsemi
In Stock: 43
Unit Price: kr.1.97000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04D/AUJ

DigiKey Part Number
74HC04D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC04D/AUJ
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC04D/AUJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC04D,652NXP USA Inc.0568-74HC04D,652-NDkr.0.00000Parametric Equivalent
74HC04D,653NXP USA Inc.0568-74HC04D,653TR-NDkr.0.00000Parametric Equivalent
74HC04DToshiba Semiconductor and Storage8.14474HC04DCT-NDkr.2.22000Parametric Equivalent
74HC04D,653Nexperia USA Inc.01727-2776-1-NDkr.1.20000Parametric Equivalent
74HC04D-Q100,118Nexperia USA Inc.5431727-1025-1-NDkr.1.39000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes