
74HC02D,653 | |
|---|---|
DigiKey Part Number | 1727-2774-2-ND - Tape & Reel (TR) 1727-2774-1-ND - Cut Tape (CT) 1727-2774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02D,653 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC02M96 | Texas Instruments | 13.043 | 296-31560-1-ND | kr.0.31000 | Upgrade |
| MC74HC02ADG | onsemi | 4.111 | MC74HC02ADGOS-ND | kr.0.19200 | Similar |
| MC74HC02ADR2G | onsemi | 7.243 | MC74HC02ADR2GOSCT-ND | kr.0.26000 | Similar |
| MM74HC02M | onsemi | 843 | MM74HC02M-ND | kr.0.43000 | Similar |
| MM74HC02MX | onsemi | 12.035 | MM74HC02MXCT-ND | kr.0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.83700 | kr.8.37 |
| 25 | kr.0.74040 | kr.18.51 |
| 100 | kr.0.62960 | kr.62.96 |
| 250 | kr.0.57744 | kr.144.36 |
| 500 | kr.0.54588 | kr.272.94 |
| 1.000 | kr.0.51994 | kr.519.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49249 | kr.1,231.22 |
| 5.000 | kr.0.47596 | kr.2,379.80 |
| 7.500 | kr.0.46768 | kr.3,507.60 |
| 12.500 | kr.0.45851 | kr.5,731.38 |
| 17.500 | kr.0.45315 | kr.7,930.12 |
| 25.000 | kr.0.44799 | kr.11,199.75 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |






