
74HC00D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1024-2-ND - Tape & Reel (TR) 1727-1024-1-ND - Cut Tape (CT) 1727-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00D-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00D-Q100,118 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06400 | kr.10.64 |
| 25 | kr.0.94360 | kr.23.59 |
| 100 | kr.0.80700 | kr.80.70 |
| 250 | kr.0.74176 | kr.185.44 |
| 500 | kr.0.70280 | kr.351.40 |
| 1.000 | kr.0.67055 | kr.670.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63656 | kr.1,591.40 |
| 5.000 | kr.0.61608 | kr.3,080.40 |
| 7.500 | kr.0.60581 | kr.4,543.57 |
| 12.500 | kr.0.59444 | kr.7,430.50 |
| 17.500 | kr.0.58779 | kr.10,286.33 |
| 25.000 | kr.0.58140 | kr.14,535.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

