
74CBTLV3306GTX | |
|---|---|
DigiKey Part Number | 1727-7455-2-ND - Tape & Reel (TR) 1727-7455-1-ND - Cut Tape (CT) 1727-7455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3306GTX |
Description | IC BUS SWTCH 2X1:1 8XSON/SOT8331 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3306GTX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFDFN |
Type Bus Switch | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Circuit 2 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.70920 | kr.42.73 |
| 100 | kr.1.48170 | kr.148.17 |
| 250 | kr.1.37248 | kr.343.12 |
| 500 | kr.1.30668 | kr.653.34 |
| 1.000 | kr.1.25519 | kr.1,255.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.16096 | kr.5,804.80 |
| 10.000 | kr.1.13260 | kr.11,326.00 |
| 15.000 | kr.1.11841 | kr.16,776.15 |
| 25.000 | kr.1.10268 | kr.27,567.00 |
| 35.000 | kr.1.09349 | kr.38,272.15 |
| 50.000 | kr.1.08465 | kr.54,232.50 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

