
74CBTLV3257GUX | |
|---|---|
DigiKey Part Number | 1727-7655-2-ND - Tape & Reel (TR) 1727-7655-1-ND - Cut Tape (CT) 1727-7655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257GUX |
Description | IC MUX/DEMUX 4 X 1:2 16-XQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3257GUX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-XFQFN |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-XQFN (1.8x2.6) |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.13000 | kr.21.30 |
| 25 | kr.1.90440 | kr.47.61 |
| 100 | kr.1.65280 | kr.165.28 |
| 250 | kr.1.53352 | kr.383.38 |
| 500 | kr.1.46124 | kr.730.62 |
| 1.000 | kr.1.41141 | kr.1,411.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31257 | kr.5,250.28 |
| 8.000 | kr.1.27942 | kr.10,235.36 |
| 12.000 | kr.1.26282 | kr.15,153.84 |
| 20.000 | kr.1.24444 | kr.24,888.80 |
| 28.000 | kr.1.23369 | kr.34,543.32 |
| 40.000 | kr.1.22335 | kr.48,934.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |











