Multiplexer/Demultiplexer 4 x 1:2 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257DS,118

DigiKey Part Number
1727-4408-2-ND - Tape & Reel (TR)
1727-4408-1-ND - Cut Tape (CT)
1727-4408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3257DS,118
Description
IC MUX/DEMUX 4 X 1:2 16-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 1:2
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.21300kr.22.13
25kr.1.98080kr.49.52
100kr.1.72000kr.172.00
250kr.1.59616kr.399.04
500kr.1.52148kr.760.74
1.000kr.1.47247kr.1,472.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.39508kr.3,487.70
5.000kr.1.35596kr.6,779.80
7.500kr.1.33637kr.10,022.77
12.500kr.1.31465kr.16,433.12
17.500kr.1.30197kr.22,784.48
25.000kr.1.28977kr.32,244.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250