16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257D-Q100J

DigiKey Part Number
1727-74CBTLV3257D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3257D-Q100J
Description
IC MUX/DEMUX 4 X 1:2 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 44.810 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90612kr.4,765.30
5.000kr.1.85341kr.9,267.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.90612
Unit Price with VAT:kr.2.38265

Other Suppliers on DigiKey

44.810In Stock
Ships from Rochester Electronics, LLC