74CBTLV3257BQ-Q10X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.23000
Datasheet
Multiplexer/Demultiplexer 4 x 1:2 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257BQ-Q10X

DigiKey Part Number
1727-74CBTLV3257BQ-Q10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3257BQ-Q10X
Description
IC MUX/DEMUX 4 X 1:2 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
4 x 1:2
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
4
Base Product Number
Voltage Supply Source
Single Supply
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3257BQ,115Nexperia USA Inc.01727-4524-1-NDkr.3.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.64419kr.4,932.57
6.000kr.1.60136kr.9,608.16
9.000kr.1.57991kr.14,219.19
15.000kr.1.55614kr.23,342.10
21.000kr.1.54225kr.32,387.25
30.000kr.1.52890kr.45,867.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.64419
Unit Price with VAT:kr.2.05524