Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3245PW,118

DigiKey Part Number
1727-8386-2-ND - Tape & Reel (TR)
1727-8386-1-ND - Cut Tape (CT)
1727-8386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3245PW,118
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3245PGGRenesas Electronics Corporation160800-3988-NDkr.7.54000Similar
SN74CB3Q3245PWRochester Electronics, LLC4.5632156-SN74CB3Q3245PW-NDkr.7.42000Similar
SN74CB3Q3245PWRTexas Instruments1.653296-19130-1-NDkr.6.34000Similar
SN74CBTLV3245APWTexas Instruments227296-26452-5-NDkr.6.59000Similar
In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.21300kr.22.13
25kr.1.97560kr.49.39
100kr.1.71690kr.171.69
250kr.1.59312kr.398.28
500kr.1.51856kr.759.28
1.000kr.1.46961kr.1,469.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.39242kr.3,481.05
5.000kr.1.35335kr.6,766.75
7.500kr.1.33379kr.10,003.43
12.500kr.1.31212kr.16,401.50
17.500kr.1.29945kr.22,740.38
25.000kr.1.28727kr.32,181.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250