Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3244BQ,115

DigiKey Part Number
1727-74CBTLV3244BQ,115TR-ND - Tape & Reel (TR)
1727-74CBTLV3244BQ,115CT-ND - Cut Tape (CT)
1727-74CBTLV3244BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3244BQ,115
Description
IC BUS SWITCH 4 X 1:1 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
20-DHVQFN (4.5x2.5)
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.61200kr.26.12
25kr.2.33560kr.58.39
100kr.2.03640kr.203.64
250kr.1.89364kr.473.41
500kr.1.80728kr.903.64
1.000kr.1.76347kr.1,763.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.64859kr.4,945.77
6.000kr.1.60566kr.9,633.96
9.000kr.1.58416kr.14,257.44
15.000kr.1.56035kr.23,405.25
21.000kr.1.54643kr.32,475.03
30.000kr.1.53304kr.45,991.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000