
74CBTLV3126DS,118 | |
|---|---|
DigiKey Part Number | 1727-4403-2-ND - Tape & Reel (TR) 1727-4403-1-ND - Cut Tape (CT) 1727-4403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3126DS,118 |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.72960 | kr.43.24 |
| 100 | kr.1.49940 | kr.149.94 |
| 250 | kr.1.38924 | kr.347.31 |
| 500 | kr.1.32290 | kr.661.45 |
| 1.000 | kr.1.27161 | kr.1,271.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21048 | kr.3,026.20 |
| 5.000 | kr.1.17569 | kr.5,878.45 |
| 7.500 | kr.1.15826 | kr.8,686.95 |
| 12.500 | kr.1.13895 | kr.14,236.87 |
| 17.500 | kr.1.12767 | kr.19,734.22 |
| 25.000 | kr.1.11681 | kr.27,920.25 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

