Bus Switch 1 x 1:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126DS,118

DigiKey Part Number
1727-4403-2-ND - Tape & Reel (TR)
1727-4403-1-ND - Cut Tape (CT)
1727-4403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126DS,118
Description
IC BUS SWITCH 1 X 1:1 16-SSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.716
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.48300kr.24.83
25kr.2.22400kr.55.60
100kr.1.93630kr.193.63
250kr.1.79876kr.449.69
500kr.1.71596kr.857.98
1.000kr.1.66887kr.1,668.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99374kr.2,484.35
5.000kr.0.96407kr.4,820.35
7.500kr.0.94923kr.7,119.23
12.500kr.0.93277kr.11,659.62
17.500kr.0.92315kr.16,155.12
25.000kr.0.91390kr.22,847.50
62.500kr.0.89398kr.55,873.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750