16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3257PWJ

DigiKey Part Number
1727-7454-2-ND - Tape & Reel (TR)
1727-7454-1-ND - Cut Tape (CT)
1727-7454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CB3Q3257PWJ
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.909
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
10kr.2.45700kr.24.57
50kr.2.03440kr.101.72
100kr.1.90340kr.190.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.54072kr.3,851.80
5.000kr.1.49708kr.7,485.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000