Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3253BQX

DigiKey Part Number
1727-7653-2-ND - Tape & Reel (TR)
1727-7653-1-ND - Cut Tape (CT)
1727-7653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CB3Q3253BQX
Description
IC MUX/DEMUX 2 X 4:1 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-DHVQFN (2.5x3.5)
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3253RGYRTexas Instruments1.787296-19136-1-NDkr.6.15000Parametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.05600kr.30.56
25kr.2.74160kr.68.54
100kr.2.39720kr.239.72
250kr.2.23296kr.558.24
500kr.2.13380kr.1,066.90
1.000kr.2.09816kr.2,098.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.95149kr.5,854.47
6.000kr.1.90218kr.11,413.08
9.000kr.1.87749kr.16,897.41
15.000kr.1.85012kr.27,751.80
21.000kr.1.83413kr.38,516.73
30.000kr.1.81876kr.54,562.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750