8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2T45DCH

DigiKey Part Number
1727-74AXP2T45DCHTR-ND - Tape & Reel (TR)
1727-74AXP2T45DCHCT-ND - Cut Tape (CT)
1727-74AXP2T45DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP2T45DCH
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AXP2T45DCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.139
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.23800kr.32.38
50kr.2.69740kr.134.87
100kr.2.53100kr.253.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05323kr.6,159.69
6.000kr.2.00036kr.12,002.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500