74AXP1T125GSH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.274
Unit Price: kr.3.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.904
Unit Price: kr.14.27000
Datasheet

Similar


onsemi
In Stock: 7.268
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 11.834
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 2.847
Unit Price: kr.13.38000
Datasheet

Similar


onsemi
In Stock: 556.490
Unit Price: kr.8.75000
Datasheet

Similar


Texas Instruments
In Stock: 24.152
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 16.399
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 5.092
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 335.323
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 11.471
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 108.675
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 133.000
Unit Price: kr.2.72620
Datasheet

Similar


Texas Instruments
In Stock: 230.970
Unit Price: kr.3.36000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GSH

DigiKey Part Number
1727-74AXP1T125GSHTR-ND - Tape & Reel (TR)
1727-74AXP1T125GSHCT-ND - Cut Tape (CT)
1727-74AXP1T125GSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T125GSH
Description
IC XLTR VL UNIDIR 6-XSON/SOT1202
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
74AXP1T125GSH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.7 V ~ 2.75 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
6-XFDFN
Channel Type
Unidirectional
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AXP1T125GNHNexperia USA Inc.2.2741727-74AXP1T125GNHCT-NDkr.3.17000Parametric Equivalent
ADG3231BRJZ-REEL7Analog Devices Inc.3.904505-ADG3231BRJZ-REEL7CT-NDkr.14.27000Similar
FXLP34FHXonsemi7.268FXLP34FHXCT-NDkr.1.52000Similar
FXLP34L6Xonsemi11.834FXLP34L6XCT-NDkr.1.71000Similar
NLSV1T240MUTBGonsemi2.847488-NLSV1T240MUTBGCT-NDkr.13.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes