


74AXP1G57GXZ | |
|---|---|
DigiKey Part Number | 1727-74AXP1G57GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G57GXZ |
Description | IC MF CFG 1-CIR 3-IN 6-X2SON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 0.7V ~ 2.75V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |

