74AXP1G157GSH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 175.000
Unit Price: kr.3.93450
Datasheet
6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1G157GSH

DigiKey Part Number
1727-74AXP1G157GSHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP1G157GSH
Description
IC MULTIPLXR 1X2:1 6XSON/SOT1202
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes