Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH8T245PW:118

DigiKey Part Number
1727-4182-2-ND - Tape & Reel (TR)
1727-4182-1-ND - Cut Tape (CT)
1727-4182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH8T245PW:118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC8T245DGVRTexas Instruments5.540296-18206-1-NDkr.9.26000Similar
SN74AVC8T245PWTexas Instruments1.535296-33827-5-NDkr.11.92000Similar
SN74AVC8T245PWRTexas Instruments372296-19100-1-NDkr.9.76000Similar
SN74AVC8T245QPWRQ1Texas Instruments13.458296-29042-1-NDkr.11.86000Similar
SN74AVCH8T245DGVRTexas Instruments3.815296-17932-1-NDkr.9.57000Similar
In-Stock: 1.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.28000kr.42.80
25kr.3.85720kr.96.43
100kr.3.39510kr.339.51
250kr.3.17380kr.793.45
500kr.3.04080kr.1,520.40
1.000kr.3.03711kr.3,037.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.81549kr.7,038.73
5.000kr.2.74579kr.13,728.95
7.500kr.2.71087kr.20,331.52
12.500kr.2.67218kr.33,402.25
17.500kr.2.64957kr.46,367.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000