Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45GS,132

DigiKey Part Number
1727-74AVCH1T45GS,132TR-ND - Tape & Reel (TR)
1727-74AVCH1T45GS,132CT-ND - Cut Tape (CT)
1727-74AVCH1T45GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH1T45GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.53200kr.15.32
25kr.1.36400kr.34.10
100kr.1.17560kr.117.56
250kr.1.08584kr.271.46
500kr.1.03176kr.515.88
1.000kr.0.98727kr.987.27
2.500kr.0.97878kr.2,446.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98517kr.4,925.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000