Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245PW-Q100J

DigiKey Part Number
1727-74AVC4T245PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AVC4T245PW-Q100JCT-ND - Cut Tape (CT)
1727-74AVC4T245PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245PW-Q100J
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
0.8V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
2
Supplier Device Package
16-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4T245QPWRQ1Texas Instruments3.316296-74AVC4T245QPWRQ1CT-NDkr.10.78000Similar
SN74AVC4T245PWTexas Instruments4.454296-33826-5-NDkr.10.52000Similar
SN74AVC4T245PWTTexas Instruments2.284296-29001-1-NDkr.10.52000Similar
SN74AXC4T245QPWRQ1Texas Instruments1.022296-SN74AXC4T245QPWRQ1CT-NDkr.10.02000Similar
In-Stock: 929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.59500kr.35.95
25kr.3.23360kr.80.84
100kr.2.83520kr.283.52
250kr.2.64580kr.661.45
500kr.2.53156kr.1,265.78
1.000kr.2.50848kr.2,508.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33822kr.5,845.55
5.000kr.2.27837kr.11,391.85
7.500kr.2.24839kr.16,862.92
12.500kr.2.21518kr.27,689.75
17.500kr.2.19577kr.38,425.97
25.000kr.2.17711kr.54,427.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250