
74AVC4T245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AVC4T245BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74AVC4T245BQ-Q100XCT-ND - Cut Tape (CT) 1727-74AVC4T245BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245BQ-Q100X |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.49500 | kr.44.95 |
| 25 | kr.4.05240 | kr.101.31 |
| 100 | kr.3.57010 | kr.357.01 |
| 250 | kr.3.33964 | kr.834.91 |
| 500 | kr.3.20398 | kr.1,601.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.94518 | kr.8,835.54 |
| 6.000 | kr.2.87604 | kr.17,256.24 |
| 9.000 | kr.2.84143 | kr.25,572.87 |
| 15.000 | kr.2.80306 | kr.42,045.90 |
| 21.000 | kr.2.78065 | kr.58,393.65 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |




