8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC2T45DC-Q100H

DigiKey Part Number
1727-8383-2-ND - Tape & Reel (TR)
1727-8383-1-ND - Cut Tape (CT)
1727-8383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC2T45DC-Q100H
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.31600kr.23.16
25kr.2.06920kr.51.73
100kr.1.79760kr.179.76
250kr.1.66900kr.417.25
500kr.1.59108kr.795.54
1.000kr.1.54194kr.1,541.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30456kr.3,913.68
6.000kr.1.26904kr.7,614.24
9.000kr.1.25126kr.11,261.34
15.000kr.1.23155kr.18,473.25
21.000kr.1.22004kr.25,620.84
30.000kr.1.20897kr.36,269.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250