Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16T245DGV,118

DigiKey Part Number
1727-74AVC16T245DGV,118TR-ND - Tape & Reel (TR)
1727-74AVC16T245DGV,118CT-ND - Cut Tape (CT)
1727-74AVC16T245DGV,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC16T245DGV,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.7.65900kr.76.59
25kr.6.95880kr.173.97
100kr.6.18530kr.618.53
250kr.5.81708kr.1,454.27
500kr.5.59506kr.2,797.53
1.000kr.5.55530kr.5,555.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.21926kr.13,048.15
5.000kr.5.10296kr.25,514.80
7.500kr.5.04472kr.37,835.40
12.500kr.4.98020kr.62,252.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500