
74AUP3G3404GTX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G3404GTXTR-ND - Tape & Reel (TR) 1727-74AUP3G3404GTXCT-ND - Cut Tape (CT) 1727-74AUP3G3404GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G3404GTX |
Description | IC BUF/INV 3-CIR 3-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 8-XFDFN |
Number of Circuits 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.05100 | kr.40.51 |
| 25 | kr.3.64680 | kr.91.17 |
| 100 | kr.3.20680 | kr.320.68 |
| 250 | kr.2.99604 | kr.749.01 |
| 500 | kr.2.86924 | kr.1,434.62 |
| 1.000 | kr.2.85864 | kr.2,858.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.51272 | kr.12,563.60 |
| 10.000 | kr.2.45934 | kr.24,593.40 |
| 15.000 | kr.2.43262 | kr.36,489.30 |
| 25.000 | kr.2.40301 | kr.60,075.25 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |



