
74AUP2GU04GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2GU04GM,115TR-ND - Tape & Reel (TR) 1727-74AUP2GU04GM,115CT-ND - Cut Tape (CT) 1727-74AUP2GU04GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2GU04GM,115 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 2 | Package / Case 6-XFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.0.96880 | kr.24.22 |
| 100 | kr.0.82990 | kr.82.99 |
| 250 | kr.0.76384 | kr.190.96 |
| 500 | kr.0.72378 | kr.361.89 |
| 1.000 | kr.0.69081 | kr.690.81 |
| 2.500 | kr.0.67417 | kr.1,685.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63504 | kr.3,175.20 |
| 10.000 | kr.0.61778 | kr.6,177.80 |
| 15.000 | kr.0.60913 | kr.9,136.95 |
| 25.000 | kr.0.59956 | kr.14,989.00 |
| 35.000 | kr.0.59396 | kr.20,788.60 |
| 50.000 | kr.0.58858 | kr.29,429.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

