8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G79DC-Q100H

DigiKey Part Number
1727-74AUP2G79DC-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP2G79DC-Q100HCT-ND - Cut Tape (CT)
1727-74AUP2G79DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G79DC-Q100H
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.6 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.10400kr.31.04
50kr.2.58180kr.129.09
100kr.2.41980kr.241.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69956kr.5,098.68
6.000kr.1.65371kr.9,922.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500