
74AUP2G3407GWH | |
|---|---|
DigiKey Part Number | 1727-1789-2-ND - Tape & Reel (TR) 1727-1789-1-ND - Cut Tape (CT) 1727-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3407GWH |
Description | IC BUFF NON-INVERT 3.6V 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain, Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G3407GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain, Push-Pull | |
Current - Output High, Low | -, 4mA; 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.79300 | kr.27.93 |
| 50 | kr.2.32080 | kr.116.04 |
| 100 | kr.2.17430 | kr.217.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.66991 | kr.5,009.73 |
| 6.000 | kr.1.62531 | kr.9,751.86 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |


