74AUP2G17GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.69252
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34661
Datasheet

Similar


Texas Instruments
In Stock: 272.702
Unit Price: kr.4.12000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17GF,132

DigiKey Part Number
74AUP2G17GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G17GF,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G17GS,132Nexperia USA Inc.01727-74AUP2G17GS,132TR-NDkr.0.69252Direct
74AUP2G17FW4-7Diodes Incorporated074AUP2G17FW4-7-NDkr.0.34661Direct
SN74AUP2G17DSFRTexas Instruments272.702296-27366-1-NDkr.4.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes