
| 74AUP2G16GWH | |
|---|---|
| DigiKey Part Number | 1727-7897-2-ND - Tape & Reel (TR) 1727-7897-1-ND - Cut Tape (CT) 1727-7897-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AUP2G16GWH | 
| Description | IC BUFF NON-INVERT 3.6V 6-TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AUP2G16GWH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | Push-Pull | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | 6-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.35700 | kr.13.57 | 
| 50 | kr.1.10340 | kr.55.17 | 
| 100 | kr.1.02530 | kr.102.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.64196 | kr.1,925.88 | 
| 6.000 | kr.0.62145 | kr.3,728.70 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark