Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G14GM,132

DigiKey Part Number
1727-74AUP2G14GM,132TR-ND - Tape & Reel (TR)
1727-74AUP2G14GM,132CT-ND - Cut Tape (CT)
1727-74AUP2G14GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G14GM,132
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14800kr.11.48
25kr.1.01440kr.25.36
100kr.0.86980kr.86.98
250kr.0.80088kr.200.22
500kr.0.75928kr.379.64
1.000kr.0.72492kr.724.92
2.500kr.0.70909kr.1,772.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66689kr.3,334.45
10.000kr.0.64892kr.6,489.20
15.000kr.0.63992kr.9,598.80
25.000kr.0.62995kr.15,748.75
35.000kr.0.62412kr.21,844.20
50.000kr.0.61852kr.30,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250