Inverter IC 1 Channel Open Drain 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G0604GWH

DigiKey Part Number
1727-1786-2-ND - Tape & Reel (TR)
1727-1786-1-ND - Cut Tape (CT)
1727-1786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G0604GWH
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G0604GWH Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSSOP
Features
Open Drain
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G0604GWHRochester Electronics, LLC94.4462156-74AUP2G0604GWH-NDkr.1.20460Parametric Equivalent
In-Stock: 1.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.76100kr.7.61
25kr.0.67200kr.16.80
100kr.0.57060kr.57.06
250kr.0.52268kr.130.67
500kr.0.49376kr.246.88
1.000kr.0.46986kr.469.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44040kr.1,321.20
6.000kr.0.42596kr.2,555.76
9.000kr.0.41874kr.3,768.66
15.000kr.0.41073kr.6,160.95
21.000kr.0.40605kr.8,527.05
30.000kr.0.40155kr.12,046.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500