
74AUP2G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7890-2-ND - Tape & Reel (TR) 1727-7890-1-ND - Cut Tape (CT) 1727-7890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G04GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.27100 | kr.12.71 |
| 25 | kr.1.12760 | kr.28.19 |
| 100 | kr.0.96810 | kr.96.81 |
| 250 | kr.0.89244 | kr.223.11 |
| 500 | kr.0.84662 | kr.423.31 |
| 1.000 | kr.0.80889 | kr.808.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65493 | kr.1,964.79 |
| 6.000 | kr.0.63483 | kr.3,808.98 |
| 9.000 | kr.0.62476 | kr.5,622.84 |
| 15.000 | kr.0.61361 | kr.9,204.15 |
| 21.000 | kr.0.60709 | kr.12,748.89 |
| 30.000 | kr.0.60082 | kr.18,024.60 |
| 75.000 | kr.0.58731 | kr.44,048.25 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |


