
74AUP2G00GS,115 | |
|---|---|
DigiKey Part Number | 1727-7888-2-ND - Tape & Reel (TR) 1727-7888-1-ND - Cut Tape (CT) 1727-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00GS,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83960 | kr.20.99 |
| 100 | kr.0.71640 | kr.71.64 |
| 250 | kr.0.65784 | kr.164.46 |
| 500 | kr.0.62246 | kr.311.23 |
| 1.000 | kr.0.59349 | kr.593.49 |
| 2.500 | kr.0.57504 | kr.1,437.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54437 | kr.2,721.85 |
| 10.000 | kr.0.52916 | kr.5,291.60 |
| 15.000 | kr.0.52155 | kr.7,823.25 |
| 25.000 | kr.0.51312 | kr.12,828.00 |
| 35.000 | kr.0.50819 | kr.17,786.65 |
| 50.000 | kr.0.50345 | kr.25,172.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


