Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T97GW,125

DigiKey Part Number
1727-6859-2-ND - Tape & Reel (TR)
1727-6859-1-ND - Cut Tape (CT)
1727-6859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T97GW,125
Description
IC XLTR VL UNIDIR 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1T97DCKRTexas Instruments48.609296-17564-1-NDkr.3.30000Similar
In-Stock: 2.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.19200kr.11.92
25kr.1.05480kr.26.37
100kr.0.90410kr.90.41
250kr.0.83284kr.208.21
500kr.0.78984kr.394.92
1.000kr.0.75440kr.754.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71048kr.2,131.44
6.000kr.0.68904kr.4,134.24
9.000kr.0.67831kr.6,104.79
15.000kr.0.66641kr.9,996.15
21.000kr.0.65946kr.13,848.66
30.000kr.0.65277kr.19,583.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750