
74AUP1T97GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T97GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1T97GS,132CT-ND - Cut Tape (CT) 1727-74AUP1T97GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GS,132 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.89700 | kr.8.97 |
| 25 | kr.0.78960 | kr.19.74 |
| 100 | kr.0.67270 | kr.67.27 |
| 250 | kr.0.61740 | kr.154.35 |
| 500 | kr.0.58386 | kr.291.93 |
| 1.000 | kr.0.55625 | kr.556.25 |
| 2.500 | kr.0.53685 | kr.1,342.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50963 | kr.2,548.15 |
| 10.000 | kr.0.49518 | kr.4,951.80 |
| 15.000 | kr.0.48795 | kr.7,319.25 |
| 25.000 | kr.0.47994 | kr.11,998.50 |
| 35.000 | kr.0.47525 | kr.16,633.75 |
| 50.000 | kr.0.47075 | kr.23,537.50 |
| 125.000 | kr.0.46106 | kr.57,632.50 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |


