Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T57GW,125

DigiKey Part Number
1727-2476-2-ND - Tape & Reel (TR)
1727-2476-1-ND - Cut Tape (CT)
1727-2476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T57GW,125
Description
IC XLTR VL UNIDIR 6-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31200kr.13.12
25kr.1.16400kr.29.10
100kr.0.99980kr.99.98
250kr.0.92208kr.230.52
500kr.0.87504kr.437.52
1.000kr.0.83644kr.836.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78870kr.2,366.10
6.000kr.0.76532kr.4,591.92
9.000kr.0.75361kr.6,782.49
15.000kr.0.74064kr.11,109.60
21.000kr.0.73306kr.15,394.26
30.000kr.0.72577kr.21,773.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500