Translator Circuit Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GM,132

DigiKey Part Number
1727-74AUP1T45GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1T45GM,132CT-ND - Cut Tape (CT)
1727-74AUP1T45GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T45GM,132
Description
IC XLTR 6-XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translator Circuit Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Nexperia USA Inc.
Mounting Type
Surface Mount
Series
Package / Case
6-XFDFN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Part Status
Active
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.32500kr.13.25
25kr.1.17680kr.29.42
100kr.1.01060kr.101.06
250kr.0.93224kr.233.06
500kr.0.88494kr.442.47
1.000kr.0.84588kr.845.88
2.500kr.0.83325kr.2,083.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.75693kr.3,784.65
10.000kr.0.73699kr.7,369.90
15.000kr.0.72700kr.10,905.00
25.000kr.0.71593kr.17,898.25
35.000kr.0.70947kr.24,831.45
50.000kr.0.70325kr.35,162.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500