
74AUP1T34GXH | |
|---|---|
DigiKey Part Number  | 1727-74AUP1T34GXHTR-ND - Tape & Reel (TR) 1727-74AUP1T34GXHCT-ND - Cut Tape (CT) 1727-74AUP1T34GXHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74AUP1T34GXH  | 
Description  | IC BUFF NON-INVERT 3.6V 5-X2SON  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | Push-Pull  | |
Current - Output High, Low  | 4mA, 4mA  | |
Voltage - Supply  | 1.1V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XFDFN Exposed Pad  | |
Supplier Device Package  | 5-X2SON (0.80x0.80)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.2.04800 | kr.20.48 | 
| 50 | kr.1.68320 | kr.84.16 | 
| 100 | kr.1.57120 | kr.157.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.19179 | kr.11,917.90 | 
| 20.000 | kr.1.16641 | kr.23,328.20 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 

