Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
SOT 353

74AUP1T34GW-Q100H

DigiKey Part Number
1727-74AUP1T34GW-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1T34GW-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1T34GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T34GW-Q100H
Description
IC BUFF 1.1V/3.6V 5-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T34GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.1V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLVSV1T34DFT2Gonsemi934NLVSV1T34DFT2GOSCT-NDkr.1.04000Direct
FXLP34P5Xonsemi106.395FXLP34P5XCT-NDkr.0.17000Similar
NLSV1T244MUTBGonsemi3.351.073NLSV1T244MUTBGOSCT-NDkr.1.79000Similar
NLSV1T34AMX1TCGonsemi5.409.322NLSV1T34AMX1TCGOSTR-NDkr.0.38245Similar
NLSV1T34MUTBGonsemi441.447NLSV1T34MUTBGOSCT-NDkr.0.53000Similar
In-Stock: 313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.81300kr.18.13
25kr.1.61560kr.40.39
100kr.1.39800kr.139.80
250kr.1.29412kr.323.53
500kr.1.23148kr.615.74
1.000kr.1.18000kr.1,180.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95785kr.2,873.55
6.000kr.0.93041kr.5,582.46
9.000kr.0.91667kr.8,250.03
15.000kr.0.90143kr.13,521.45
21.000kr.0.89254kr.18,743.34
30.000kr.0.88398kr.26,519.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000